ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$101.78

(exc. GST)

$111.96

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 23 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.78

*price indicative

RS Stock No.:
163-133
Mfr. Part No.:
NG501A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

M12

Supply Voltage

7.5 → 30 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

30 mA

Shielding

Shielded

Switching Frequency

400 Hz

Series

NG5

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers a reliable and precise sensing solution tailored for industrial applications. Designed for optimal performance in various environments, it showcases robust construction and advanced capabilities, ensuring it meets the rigorous demands of modern manufacturing. The sensor operates within a sensing range that guarantees accuracy, while the threaded housing design ensures easy integration into an array of setups. With an IP67 protection rating, this sensor is engineered to withstand challenging conditions, making it an ideal choice for safety-critical applications. Its compatibility with amplifiers further enhances its value, providing seamless interaction in automated environments. Experience consistent performance and durability with this state-of-the-art sensor, suitable for diverse industrial needs.

For applications in hazardous areas
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Permanently legible laser type label

Related links