ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$93.01

(exc. GST)

$102.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.01

*price indicative

RS Stock No.:
185-213
Mfr. Part No.:
NF5012
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

30 mA

Shielding

Shielded

Switching Frequency

1.2 kHz

Series

NF

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR sensor excels in precise metal detection within challenging environments. It features a compact M12 threaded housing, suited for flush mounting, and operates reliably across temperatures from -20 to 80°C. With a normally closed output function and certifications for hazardous areas, it ensures high performance and safety in critical applications. The robust design and compliance with stringent standards make it a dependable choice for industrial use.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
Robust metal housing for use in harsh industrial environments

Related links