ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 162-837
- Mfr. Part No.:
- NI500A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$127.67
(exc. GST)
$140.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.67 |
*price indicative
- RS Stock No.:
- 162-837
- Mfr. Part No.:
- NI500A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Series | NI5 | |
| Switching Frequency | 100 Hz | |
| Shielding | Unshielded | |
| Switching Current | 30 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Series NI5 | ||
Switching Frequency 100 Hz | ||
Shielding Unshielded | ||
Switching Current 30 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, renowned for its reliability, is an ideal choice for various industrial applications. This sensor, with a sleek threaded design, ensures precision and safety in hazardous environments. Its robust construction meets stringent ATEX certifications, making it suitable for use in explosive atmospheres. The sensor boasts a sensing range of 22 mm, complemented by a fast switching frequency, which results in enhanced operational efficiency. With an impressive durability rating, the sensor tolerates extreme temperatures, ensuring consistent performance even in challenging conditions. The stylish LED display simplifies monitoring, providing visual feedback on operational status.
For applications in hazardous areas
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Permanently legible laser type label
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.5 → 30 V dc
