ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-431
- Mfr. Part No.:
- IM5044
- Brand:
- ifm electronic
Subtotal (1 unit)*
$225.40
(exc. GST)
$247.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.40 |
*price indicative
- RS Stock No.:
- 184-431
- Mfr. Part No.:
- IM5044
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 120mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 300 Hz | |
| Series | IM | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 120mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 300 Hz | ||
Series IM | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is expertly designed to deliver precise and reliable detection in various industrial applications. Engineered with a rectangular housing, it boasts an impressive sensing range, making it ideal for diverse setups. Built to withstand challenging conditions, this device offers high protection standards and durability against environmental factors. Its robust electrical design supports a flexible output function, allowing users to select between normally open and normally closed configurations. Featuring advanced diagnostic capabilities, this sensor ensures optimal performance and minimal downtime, making it a valuable asset in automation processes.
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
