ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$139.55

(exc. GST)

$153.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.55

*price indicative

RS Stock No.:
185-123
Mfr. Part No.:
IE5356
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IE5

Switching Frequency

800 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for precision and reliability in detecting metallic objects within a sensing range of 2mm. Engineered with a robust PNP/NPN electrical design, it features a normally open output function, ensuring seamless integration into a variety of applications. The compact housing allows for easy flush mounting, making it suitable for constrained installations. With an operating voltage range of 10 to 30 DC and comprehensive protection against reverse polarity, this device offers peace of mind in operation. The addition of short-circuit and overload protection enhances its durability, while the IP67 rating ensures resilience in challenging environments. Ideal for industrial automation and machinery, this product stands out in its class for accuracy and versatility.

For use where space is restricted
Clearly visible indication of the switching status
Reduced stock-keeping due to operation as three-wire or two-wire unit
Very high switching frequency
Robust metal housing for use in harsh industrial environments

Related links