ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$213.46

(exc. GST)

$234.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.46

*price indicative

RS Stock No.:
184-494
Mfr. Part No.:
IER205
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

150 Hz

Switching Current

100 mA

Series

IER

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive full-metal sensor represents a fusion of durability and precision, tailored for challenging environments such as welding applications. Constructed from high-quality stainless steel, this sensor is designed to withstand extreme conditions, boasting an impressive pressure rating and an operational temperature range that suits both rugged and sensitive deployments. With its innovative optical setting aid and dual LED indicators, users can expect enhanced visibility and ease of installation. The sensor's reliable PNP/NPN electrical design ensures compatibility across various systems, making it a versatile choice for industrial applications. Whether you require increased sensing range or effective overload protection, this sensor consistently delivers exceptional performance.

For use in machine tools and metalworking
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
Long sensing range for high uptime
Excellent price/performance ratio

Related links