ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO/NC, 5 → 30 V dc
- RS Stock No.:
- 184-226
- Mfr. Part No.:
- IE5298
- Brand:
- ifm electronic
Subtotal (1 unit)*
$165.98
(exc. GST)
$182.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.98 |
*price indicative
- RS Stock No.:
- 184-226
- Mfr. Part No.:
- IE5298
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 5 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Series | IE5 | |
| Switching Frequency | 2 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 5 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Series IE5 | ||
Switching Frequency 2 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to deliver exceptional performance in a range of industrial applications. Equipped with a robust threaded housing and an impressive sensing range, it provides flexibility in installation while ensuring reliability and precision. Its unique ability to operate in a wide temperature range makes it suitable for various environments. The increased sensing range feature sets it apart in dynamic applications requiring precise detection without compromise. Built with high-quality materials, this sensor demonstrates durability while maintaining easy maintenance. The versatile electrical design allows for seamless integration into existing systems, making it an ideal choice for engineers and technicians seeking dependable solutions.
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Output function normally open or normally closed programmable
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Output function normally open or normally closed programmable
With robust M12 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
