ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO/NC, 5 → 36 V dc
- RS Stock No.:
- 184-613
- Mfr. Part No.:
- IE5332
- Brand:
- ifm electronic
Subtotal (1 unit)*
$210.35
(exc. GST)
$231.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.35 |
*price indicative
- RS Stock No.:
- 184-613
- Mfr. Part No.:
- IE5332
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 36 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 36 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers a robust solution for non-contact detection of metallic objects. Designed with a user-friendly threaded housing, it fits seamlessly into various industrial applications. Its remarkable sensing range of 2 mm ensures precise monitoring, enhancing the efficiency of automated systems. Whether you're observing moving equipment or static assets, the sensors selectable output function allows for versatile integration. With exceptional durability under challenging conditions, this product delivers reliability where it's needed most.
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
Output function normally open or normally closed programmable
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
Output function normally open or normally closed programmable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
