ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$62.13

(exc. VAT)

$68.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$62.13

*price indicative

RS Stock No.:
184-362
Mfr. Part No.:
IF7102
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

700 Hz

Series

IF7

COO (Country of Origin):
DE
The ifm electronic inductive sensor offers exceptional performance and reliability for a variety of applications. Designed with a robust threaded housing, it seamlessly integrates into your system, ensuring durability in challenging environments. The sensor operates efficiently within a wide voltage range and features gold-plated contacts, which enhance its lifespan and reliability. With its compact dimensions and flush mount capability, it is easy to install without compromising on functionality. Whether for use in automation or manufacturing processes, this sensor provides precise detection for metal objects, improving operational efficiency and safety. The IP67 protection class ensures that it remains resilient against dust and moisture, making it suitable for tough industrial settings.

Excellent price or performance ratio
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
For a precise position detection on machines

Related links