ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$165.97

(exc. GST)

$182.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.97

*price indicative

RS Stock No.:
184-631
Mfr. Part No.:
IF5759
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

83mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

1.1 kHz

Switching Current

400 mA

Series

IF5

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision in various industrial applications, offering reliable performance in factory automation. Designed with flexibility in mind, the sensor supports both PNP and NPN electrical configurations and combines a compact threaded housing with advanced sensing technology. Its robust construction includes gold-plated contacts, ensuring durability even in demanding environments. With an operational voltage range of 10 to 55 V DC, it is well-suited for modern automation needs, providing reliable output under varying conditions. The sleek design and flush-mountable feature make it easy to integrate into existing systems, streamlining setup and installation. Additionally, it boasts excellent sensing capabilities with an operational distance of up to 1.6 mm, making it a pivotal component in enhancing process efficiency and reliability.

Wide operating temperature range
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
Output function normally open or normally closed programmable
Two-wire technology

Related links