ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor, 2 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$400.50

(exc. GST)

$440.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.50

*price indicative

RS Stock No.:
184-825
Mfr. Part No.:
M9H211
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

56.5mm

IP Rating

IP65, IP67

Mounting Type

Flush

Diameter

13.8 mm

Shielding

Shielded

Series

M9H

Switching Frequency

10 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic position sensor is engineered for high precision and reliability in demanding environments. Its robust stainless steel construction ensures durability under harsh conditions and effective ferrous metal detection. With an operating voltage range of 10 to 36 VDC and integrated safety features, it provides robust performance and protection. The sensor’s compact size and flush-mount design enable easy integration into various industrial setups.

Pressure-resistant up to 350 bar
Designed for use in plunger detection
Compact and robust stainless steel housing
Spanner flat for easy mounting
High shock and vibration resistance for mobile applications

Related links