ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 30 mm Detection, NPN NC, 10 → 30 V

Subtotal (1 unit)*

$237.62

(exc. GST)

$261.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.62

*price indicative

RS Stock No.:
184-822
Mfr. Part No.:
KG5302
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

0.5 → 30 mm

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

92.5mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Switching Frequency

30 Hz

Shielding

Unshielded

Series

KG

Communication Protocol

IO-LINK

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor excels with advanced NPN technology and normally closed output. It features a rugged threaded housing and high protection ratings for durability in harsh environments. With a sensing range of 0.5 to 30 mm and an IO-Link interface, it integrates seamlessly into automated systems. Its wide temperature range of -25 to 110 °C and compact design make it ideal for precise and space-constrained applications.

Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link

Related links