ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 9 mm Detection, PNP NC, 10 → 30 V

Subtotal (1 unit)*

$237.62

(exc. GST)

$261.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.62

*price indicative

RS Stock No.:
184-804
Mfr. Part No.:
KG5304
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

0.5 → 9 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

92.5mm

Mounting Type

Quasi-Flush

Communication Protocol

IO-LINK

Shielding

Shielded

Switching Current

200 mA

Series

KG

Switching Frequency

30 Hz

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precision and reliability for diverse automation projects. Its advanced sensing technology detects materials with varying dielectric properties and integrates seamlessly with existing systems. With a PNP output and adjustable sensing range, it adapts to specific needs. Its robust threaded housing and high environmental ratings ensure durability in harsh industrial conditions.

Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link

Related links