ifm electronic Inductive Smooth Barrel Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$161.77

(exc. GST)

$177.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.77

*price indicative

RS Stock No.:
184-752
Mfr. Part No.:
IT5043
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Non-Flush

Diameter

6.5 mm

Shielding

Unshielded

Switching Current

100 mA

Series

IT

Switching Frequency

500 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for high precision and durability in demanding environments. Its compact cylindrical design and robust stainless steel construction make it ideal for a range of industrial applications, offering reliable performance even in challenging conditions. With a sensing range and a high switching frequency of 500 Hz, it ensures efficient and accurate detection. Protected to IP67, this sensor provides consistent performance and longevity, making it suitable for diverse and rigorous operational settings.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Robust stainless steel housing for use in harsh industrial environments

Related links