ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 184-702
- Mfr. Part No.:
- NS5002
- Brand:
- ifm electronic
Subtotal (1 unit)*
$84.34
(exc. GST)
$92.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.34 |
*price indicative
- RS Stock No.:
- 184-702
- Mfr. Part No.:
- NS5002
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 28mm | |
| Mounting Type | Flush | |
| Switching Frequency | 800 Hz | |
| Switching Current | 30 mA | |
| Shielding | Shielded | |
| Series | NS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 28mm | ||
Mounting Type Flush | ||
Switching Frequency 800 Hz | ||
Switching Current 30 mA | ||
Shielding Shielded | ||
Series NS | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor offers high precision and reliability for industrial applications. Its compact rectangular housing and normally closed output function ensure effective detection within a 2 mm sensing range. Built to endure harsh conditions, it features robust construction and seamless integration with switching amplifiers. With certifications for intrinsically safe circuits and a high protection rating, this sensor is well-suited for hazardous environments and space-constrained installations.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
For connection to intrinsically safe circuits
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
