ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-617
- Mfr. Part No.:
- IE5362
- Brand:
- ifm electronic
Subtotal (1 unit)*
$184.28
(exc. GST)
$202.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.28 |
*price indicative
- RS Stock No.:
- 184-617
- Mfr. Part No.:
- IE5362
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Series | IE5 | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Series IE5 | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 800 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor stands at the forefront of precision sensing technology, making it ideal for a variety of industrial applications. Designed with robustness in mind, its stainless steel housing ensures durability while featuring a non-flush mountable design. The increased sensing range allows for enhanced detection capabilities, and its compact dimensions provide versatility in installation. Operating across a wide temperature range, this sensor is built to withstand challenging environments. Advanced features such as reverse polarity protection, short-circuit protection, and overload protection enhance its reliability. This intelligent sensor provides not only accurate performance but also a high degree of usability, making it a trusted choice for automation and control processes.
For use where space is restricted
Space-saving M8 connector
Resistant to oils and coolants
Clearly visible indication of the switching status
Robust housing for use in metalworking
Space-saving M8 connector
Resistant to oils and coolants
Clearly visible indication of the switching status
Robust housing for use in metalworking
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
