ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-077
- Mfr. Part No.:
- IE5395
- Brand:
- ifm electronic
Subtotal (1 unit)*
$203.27
(exc. GST)
$223.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.27 |
*price indicative
- RS Stock No.:
- 185-077
- Mfr. Part No.:
- IE5395
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 20mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IE5 | |
| Switching Frequency | 4 kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 20mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IE5 | ||
Switching Frequency 4 kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- VN
The ifm electronic inductive sensor is an advanced sensing solution designed for reliable detection in various industrial applications. Engineered to operate effectively within an ambient temperature range of -25 to 70°C, this device showcases robustness with an IP67 protection rating, ensuring optimal performance even in harsh environments. Its PNP electrical design features a normally open output function and a notable sensing range, making it a versatile choice for diverse installations. Moreover, the sensor is equipped with short-circuit and overload protection, enhancing safety while in operation. An integrated LED display indicates the switching status, providing real-time feedback to the user. With a compact, threaded housing and impressive weight of just 50.55g, this sensor can be easily integrated into pre-existing setups, ensuring minimal disruption. The innovative design roots , reflecting their commitment to quality and technological advancement.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 1.5 mm Detection
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
