ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 190-859
- Mfr. Part No.:
- IET201
- Brand:
- ifm electronic
Subtotal (1 unit)*
$154.22
(exc. GST)
$169.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.22 |
*price indicative
- RS Stock No.:
- 190-859
- Mfr. Part No.:
- IET201
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IET | |
| Switching Current | 100 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IET | ||
Switching Current 100 mA | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor integrates advanced technology with robust functionality, making it ideal for a variety of industrial applications. Designed for high durability, it features a full-metal housing to withstand demanding environments. With a sensing range of 5 mm and the ability to operate consistently even in harsh cleaning conditions, this sensor delivers reliable performance where it matters most. The compact M8 x 1 dimensions ensure easy installation, while its protection class ratings offer exceptional resistance against dust and water ingress. This sensor not only adheres to stringent industry standards, but also incorporates features like reverse polarity protection and short-circuit protection, ensuring safety and longevity in operation. With an impressive operating temperature range and versatility for multiple applications, this sensor is a trusted solution for your sensing needs.
Robust, high-quality stainless steel design
Compact housing for installation where space is restricted
Large operating temperature range up to 100 °C
Compact housing for installation where space is restricted
Large operating temperature range up to 100 °C
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 60 V dc
