ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$180.27

(exc. GST)

$198.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.27

*price indicative

RS Stock No.:
187-871
Mfr. Part No.:
IE5215
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Series

IE5

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

2 kHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is an advanced sensing solution designed to ensure precise detection in various applications. It features robust construction and reliable performance, making it ideal for use in challenging environments. With its compact size and threaded housing, installation is seamless and adaptable to a range of settings. This sensor operates effectively across a broad voltage range and offers protection against environmental factors, making it a reliable choice for professionals seeking high-quality automation components. Its PNP output function and long sensing range further enhance its versatility, allowing for accurate operation in diverse industrial applications.

Particularly space-saving design
For use where space is restricted
With robust M12 connector
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links