ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 190-613
- Mfr. Part No.:
- IES214
- Brand:
- ifm electronic
Subtotal (1 unit)*
$150.66
(exc. GST)
$165.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.66 |
*price indicative
- RS Stock No.:
- 190-613
- Mfr. Part No.:
- IES214
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 37.5mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 2 KHz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IES | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
Length 37.5mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 2 KHz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IES | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for enhanced performance in industrial applications, featuring a remarkable sensing range and advanced capabilities. With its robust construction and threading design, the sensor adeptly handles challenging environments while providing reliable and accurate detection. Its magnetic-field immune property ensures functionality in the presence of interfering fields, making it ideal for factory automation.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- STMicroelectronics Temperature & Humidity Sensor Surface Mount ±2.5%, 6 Pins
- STMicroelectronics Temperature & Humidity Sensor Surface Mount ± 0.5 °C 6 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 6 Pins
- Texas Instruments Digital Temperature Sensor Surface Mount SMBus 6 Pins
- STMicroelectronics Temperature Sensor Surface Mount SMBus 8 Pins
- STMicroelectronics Temperature Sensor Surface Mount 8 Pins
- STMicroelectronics Temperature Sensor I2C 6 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 6 Pins
