ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$371.90

(exc. GST)

$409.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.90

*price indicative

RS Stock No.:
184-588
Mfr. Part No.:
IB0114
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

20 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

15m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

82mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

34 mm

Shielding

Unshielded

Series

IB0

Switching Current

100 mA

Switching Frequency

50 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to provide reliable detection in a variety of applications. With its cylindrical housing and robust construction, this sensor offers exceptional performance even in challenging environments. Featuring a wide operating voltage and an impressive sensing range, it supports efficient and accurate measurements. Built to withstand harsh conditions, the sensor is protected to IP67 and operates over a wide temperature range, ensuring it performs consistently in both industrial and commercial settings. Coupled with advanced overload protection and short-circuit safety features, this unit guarantees peace of mind for users.

With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
PBT housing resistant against pickling solutions
With silicone cable for use in high temperatures

Related links