ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-958
- Mfr. Part No.:
- IA0068
- Brand:
- ifm electronic
Subtotal (1 unit)*
$265.12
(exc. GST)
$291.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.12 |
*price indicative
- RS Stock No.:
- 184-958
- Mfr. Part No.:
- IA0068
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 77mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Shielding | Unshielded | |
| Switching Frequency | 70 Hz | |
| Series | IA0 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 77mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Shielding Unshielded | ||
Switching Frequency 70 Hz | ||
Series IA0 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to deliver reliable detection with precision and efficiency. Constructed with a durable cylindrical housing, it ensures robust performance in challenging conditions. With an extensive sensing range and advanced reverse polarity protection, this sensor is perfectly suited for various industrial applications. Its IP67 protection rating guarantees reliable operation even in harsh environments. The sensor features a compact design coupled with lightweight materials, making it easy to install and integrate into existing systems.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
High protection rating for the requirements of harsh industrial environments
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
