ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$326.95

(exc. GST)

$359.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.95

*price indicative

RS Stock No.:
184-586
Mfr. Part No.:
IB0106
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

20 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

82mm

Mounting Type

Non-Flush

Diameter

34 mm

Series

IB0

Switching Frequency

50 Hz

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for optimal reliability in diverse applications. Designed for non-contact proximity detection, it utilises advanced sensing technology to accurately detect metallic objects within a specified range. The cylindrical housing is created from high-quality PBT, promising durability and resistance to harsh environments. With an impressive operating temperature range and robust construction, this sensor is suitable for industrial settings where demanding conditions are prevalent. Its precision and efficiency ensure seamless integration into various automation systems, making it an invaluable addition to your operational toolkit.

With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
PBT housing resistant against pickling solutions
With silicone cable for use in high temperatures

Related links