ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-665
- Mfr. Part No.:
- IG0374
- Brand:
- ifm electronic
Subtotal (1 unit)*
$260.10
(exc. GST)
$286.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.10 |
*price indicative
- RS Stock No.:
- 184-665
- Mfr. Part No.:
- IG0374
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 53mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 25 Hz | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 53mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 25 Hz | ||
Switching Current 100 mA | ||
Series IG0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents the pinnacle of precision and reliability for your automation needs. Designed specifically for enhanced performance, the product features a standard normally open output function that ensures efficient operation across a wide sensing range. With an impressive ambient temperature tolerance from -25 to 70 °C, this device consistently performs optimally in various conditions. It boasts a robust threaded housing that eases installation while ensuring durability, making it suitable for both industrial and commercial settings. Its advanced construction materials provide superior resistance and longevity, complementing its reliable electronic specifications. The sensors compatibility with mini fuses offers an additional layer of safety, ensuring seamless integration into existing systems. This is the ideal choice for those seeking to enhance their operational efficiency without compromising on safety or quality.
With combined AC/DC output stage
Two-wire technology
Large operating voltage range
High protection rating for the requirements of harsh industrial environments
Two-wire technology
Large operating voltage range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
