ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$123.98

(exc. GST)

$136.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.98

*price indicative

RS Stock No.:
184-466
Mfr. Part No.:
IFS280
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Series

IFS

Switching Frequency

700 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered to deliver precision and reliability in industrial applications. Designed, this sensor is perfect for detecting metallic objects with high accuracy. Its threaded housing provides ease of installation, while the robust design ensures durability across a range of harsh environments. With a wide operating temperature range of -40 to 85 °C, it is suitable for diverse applications, from factory automation to mobile machinery. Enhanced with features like reverse polarity protection and short-circuit safety, this sensor guarantees peace of mind in critical operational settings. The integration of advanced technologies in its compact structure showcases ' commitment to innovative solutions for the modern industrial landscape.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links