ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$178.67

(exc. GST)

$196.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.67

*price indicative

RS Stock No.:
184-455
Mfr. Part No.:
II5669
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

10 → 55 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

400 mA

Series

II

Switching Frequency

200 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered to deliver precise detection in diverse industrial applications. With a robust threaded design, it ensures reliable functionality even under demanding conditions. The sensor features adjustable output functions, providing flexibility to suit various system needs. With exceptional mounting options and a durable construction, this inductive sensor is an optimal solution for enhancing operational efficiency in your processes.

Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating voltage range

Related links