ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO/NC, 10 → 55 V dc
- RS Stock No.:
- 163-086
- Mfr. Part No.:
- KI5023
- Brand:
- ifm electronic
Subtotal (1 unit)*
$333.80
(exc. GST)
$367.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.80 |
*price indicative
- RS Stock No.:
- 163-086
- Mfr. Part No.:
- KI5023
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 125mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 40 Hz | |
| Series | KI5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 55 V dc | ||
Length 125mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Switching Frequency 40 Hz | ||
Series KI5 | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is designed to offer exceptional performance in a variety of applications, ensuring reliable detection with flexibility in operation. Tailored for both normally open and normally closed output functions, it empowers users with the option to adapt its functionality to suit specific requirements. Featuring a robust threaded design, the sensor is built for durability while seamlessly integrating into various mounting scenarios. With an extensive sensing range, it delivers precise measurements, making it an ideal choice for industries reliant on high accuracy. Certified with impressive EMC compliance, this product guarantees minimal interference in electrically noisy environments, ensuring optimal operational reliability. This capacitive sensor proves to be indispensable for applications requiring stringent performance and adherence to high standard specifications.
High noise immunity
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With terminal chamber that can be rotated by 90°
For position detection or level monitoring
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With terminal chamber that can be rotated by 90°
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
