ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$153.13

(exc. GST)

$168.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.13

*price indicative

RS Stock No.:
190-821
Mfr. Part No.:
II5693
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

II

Switching Frequency

200 Hz

Switching Current

150 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor from ifm electronics is a state-of-the-art solution designed to enhance the efficiency and reliability of industrial applications. Engineered for precision, this product offers exceptional sensing capabilities with a range of 15 mm, making it ideal for detecting metallic objects in various environments. Its robust housing and IP67 protection classification ensure durability in demanding conditions, safeguarding the sensor against dust and moisture. Featuring an easy to read LED indicator for status monitoring, it simplifies operation and maintenance.

Two-wire technology
Wide operating temperature range
For a precise position detection on machines

Related links