ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$131.90

(exc. GST)

$145.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.90

*price indicative

RS Stock No.:
184-231
Mfr. Part No.:
IIS712
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Frequency

100 Hz

Shielding

Shielded

Switching Current

100 mA

Series

IIS

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed for precision in industrial automation applications. With a robust threaded housing and high durability features, it provides reliable performance in demanding environments. The sensor's increased sensing range, coupled with advanced protection against environmental factors, ensures it can withstand harsh conditions. Operating effectively within a voltage range suitable for many industrial setups, it offers significant application flexibility.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links