ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

$130.82

(exc. GST)

$143.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.82

*price indicative

RS Stock No.:
184-326
Mfr. Part No.:
IFS340
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Quasi-Flush

Switching Frequency

500 Hz

Switching Current

100 mA

Shielding

Shielded

Series

IFS

COO (Country of Origin):
DE
The ifm electronic inductive sensor is expertly designed to meet the demands of industrial environments with its robust features and reliability. Engineered to perform in challenging applications, it boasts a sensing range of 6 mm, ensuring precise detection for various metallic objects. Its complementary PNP output function further enhances its versatility, making it an ideal choice for factory automation and other mobile applications. The compact M12 thread and durable construction underscore its practicality, while the inclusion of gold-plated contacts adds to its longevity and performance. With exceptional ambient temperature resistance, protection against moisture, and a plethora of safety certifications, this sensor is built to thrive in a variety of operational settings, ensuring consistent performance even under duress.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links