ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, > 6 mm Detection, PNP, 8 → 32 V dc
- RS Stock No.:
- 162-895
- Mfr. Part No.:
- GF854S
- Brand:
- ifm electronic
Subtotal (1 unit)*
$240.80
(exc. GST)
$264.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.80 |
*price indicative
- RS Stock No.:
- 162-895
- Mfr. Part No.:
- GF854S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | > 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 8 → 32 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Series | GF8 | |
| Switching Current | 50 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range > 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 8 → 32 V dc | ||
Length 60mm | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Series GF8 | ||
Switching Current 50 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic fail-safe inductive sensor is engineered for use in diverse environments, combining precision with robust functionality. Designed to operate within a broad temperature range, this sensor excels in mobile and harsh applications, ensuring reliable performance in even the most demanding conditions. Its advanced PNP output design features dual OSSD outputs, providing secure monitoring of object presence, which is essential for safety-critical systems. With excellent protection against environmental factors, including dust and moisture, this sensor stands out due to its innovative materials and construction, making it suitable for both industrial and agricultural sectors. The device's compatibility with various media enhances its usability, ensuring it meets the rigorous standards set by international safety regulations.
For ensuring machine safety
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe AS-i modules or safe evaluation units
Certified to standards such as EN 60947-5-3 and IEC 61508
Certified to ISO 13849 standard
No special actuator for electronic fail-safe sensors required
Connection to safety PLC and safe AS-i modules or safe evaluation units
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 11.5 mm Detection 8 → 32 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 18 → 32 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 9 → 32 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 32 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
