ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$190.56

(exc. GST)

$209.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.56

*price indicative

RS Stock No.:
184-513
Mfr. Part No.:
IFT246
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP68, IP69K

Length

70mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

250 Hz

Series

IFT

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is an advanced solution designed for rigorous industrial applications. Constructed from high-quality stainless steel, this robust sensor excels in environments where durability and precision are paramount. With an impressive sensing range, it detects metallic objects while providing exceptional performance even amidst challenging operational conditions. The sensor's design features gold-plated contacts and a well-engineered construction, ensuring reliability and longevity. Enhanced by reverse polarity and short-circuit protection, it caters effectively to diverse needs, offering accurate readings across a broad spectrum of voltages. Ideal for environments with aggressive cleaning processes, it remains functional under high-pressure conditions, making it a reliable choice for modern manufacturing demands.

Robust full-metal housing from stainless steel for use in the food and beverage industry
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Long sensing range for high uptime

Related links