ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$128.46

(exc. GST)

$141.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.46

*price indicative

RS Stock No.:
189-491
Mfr. Part No.:
IFS268
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

700 Hz

Switching Current

100 mA

Series

IFS

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for precise and reliable detection in dynamic environments. Crafted with an advanced design that caters to the needs of industrial applications, this sensor excels in challenging conditions. With a robust housing and superior protection ratings, it is engineered to withstand harsh environments. Operating over a broad voltage range, it ensures stability and performance where it counts. It is not just about performance, its thoughtful design considerations, including drag chain compatibility and enhanced sensing range, make it well-suited for mobile machinery and automation processes alike.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links