ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-301
- Mfr. Part No.:
- IG5717
- Brand:
- ifm electronic
Subtotal (1 unit)*
$140.89
(exc. GST)
$154.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.89 |
*price indicative
- RS Stock No.:
- 184-301
- Mfr. Part No.:
- IG5717
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 42mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 720 Hz | |
| Switching Current | 150 mA | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 42mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 720 Hz | ||
Switching Current 150 mA | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers reliable performance in a multitude of applications, providing precise sensing capabilities within industrial environments. Designed with a robust threaded housing, this sensor excels in tough conditions, ensuring durability and accuracy. Its specifications allow for seamless integration into various systems, making it a versatile choice for both new installations and retrofits. The sensor is crafted to endure a broad range of temperatures and maintain functionality even in challenging circumstances. Enhanced with features like short-circuit and overload protection, this product prioritises operational safety while continuously meeting high standards of usability. With a sensitive response and compact design, it is the ideal solution for automating processes and enhancing efficiency in your operations.
Robust metal housing for use in harsh industrial environments
Two-wire technology
Wide operating temperature range
Particularly short housing for use where space is restricted
Very high switching frequency
Two-wire technology
Wide operating temperature range
Particularly short housing for use where space is restricted
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
