ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NO, 20 → 250 V

Subtotal (1 unit)*

$263.78

(exc. GST)

$290.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.78

*price indicative

RS Stock No.:
184-165
Mfr. Part No.:
IG0345
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

1/2"20 UNF

Supply Voltage

20 → 250 V

Length

72mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

IG0

Switching Current

100 mA

Switching Frequency

90 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for demanding applications requiring high reliability and precision. Featuring a robust threaded housing, this unit is ideal for various industrial environments. With a sensing range of 12 mm, it excels in detecting metallic objects, thanks to its heightened accuracy and performance. The product operates over a wide voltage range, accommodating both AC and DC supply, making it versatile for different setups. Built to withstand challenging conditions, it boasts an ambient temperature range from -25 to 70°C and an IP67 rating for dust and water resistance, ensuring longevity and durability. The intuitive LED indicator simplifies monitoring, while the compact design allows for easy integration into existing systems. Experience efficiency and reliability with this state-of-the-art sensor.

With combined AC/DC output and two-wire technology
Long sensing range for high uptime
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 connector

Related links