ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NO/NC, 10 → 55 V dc
- RS Stock No.:
- 190-675
- Mfr. Part No.:
- IG5919
- Brand:
- ifm electronic
Subtotal (1 unit)*
$149.75
(exc. GST)
$164.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.75 |
*price indicative
- RS Stock No.:
- 190-675
- Mfr. Part No.:
- IG5919
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 56mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 400 mA | |
| Series | IG5 | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 56mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 400 mA | ||
Series IG5 | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a robust solution designed for precise detection in a variety of applications. Engineered to meet the demanding needs of industrial environments, this sensor delivers reliable performance across a broad temperature range and features a sturdy construction that adheres to IP67 protection standards. Its versatile output options allow for easy integration into existing systems, while its compact M18 threaded design ensures simple installation in tight spaces. With a sensing range of 12 mm, this sensor offers both normally open and normally closed output functions, providing flexibility for various operational requirements. Additionally, the device boasts reverse polarity and overload protection, ensuring longevity and consistent reliability under varying conditions.
Output function normally open or normally closed programmable
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V
