ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$180.02

(exc. GST)

$198.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.02

*price indicative

RS Stock No.:
163-159
Mfr. Part No.:
IE5292
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP65, IP67

Mounting Type

Non-Flush

Series

IE5

Switching Frequency

1.2 kHz

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor combines precision with robust design, making it an ideal choice for a diverse range of applications. Optimised for ease of integration, its threaded type housing ensures reliable mounting and installation. With a sensing range of up to 2.5 mm, this sensor excels in detecting metallic objects accurately. It operates efficiently in various industrial conditions, featuring an ambient temperature tolerance of up to 80°C. Additionally, enhanced performance characteristics such as increased sensing range and multiple protection features provide unparalleled reliability in demanding environments. Its compact design facilitates seamless integration into existing systems without compromising space requirements.

Particularly space-saving design
For use where space is restricted
Robust metal housing for use in harsh industrial environments
With space-saving M8 connector
Very high switching frequency

Related links