ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 0.2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$340.44

(exc. GST)

$374.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.44

*price indicative

RS Stock No.:
184-614
Mfr. Part No.:
IE5339
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

50mm

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

300 Hz

Series

IE5

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered to provide unmatched reliability and efficiency in detecting metallic objects. Featuring a threaded design and robust construction, this sensor excels in various industrial applications where precision and durability are paramount. With an increased sensing range tailored for targets made of mild steel, it guarantees dependable performance even in challenging environments. Designed with user convenience in mind, it boasts a compact form factor, making installation straightforward. This sensor not only complies with rigorous protection standards but also comes equipped with features such as reverse polarity protection, ensuring longevity and minimal maintenance. Its exceptional EMC compliance further underscores its capability in meeting the demands of industrial settings.

For use where space is restricted
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Short sensing range with very high precision

Related links