ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$154.37

(exc. GST)

$169.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.37

*price indicative

RS Stock No.:
163-112
Mfr. Part No.:
IW5060
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

300 Hz

Switching Current

250 mA

Series

IW5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in diverse industrial applications. Designed with robust electrical characteristics, it operates within a range of 10 to 36 V DC, ensuring excellent performance in varying conditions. Its rectangular housing not only promotes durability but also facilitates non-flush mounting, enabling seamless integration into existing setups. With a sensing range of up to 8 mm, this sensor is adept at detecting metallic objects, making it ideal for automation and robotic applications. The product is IP67 rated, providing protection against dust and water ingress, thus enhancing its longevity even in harsh environments. Furthermore, its clever design includes features like short-circuit and overload protection, ensuring maximum safety during operation. Whether you are looking to streamline your manufacturing processes or enhance your equipment's efficiency, this inductive sensor stands out as a trusted choice.

Particularly flat rectangular design
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency

Related links