ifm electronic Inductive Rectangular Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$119.74

(exc. GST)

$131.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.74

*price indicative

RS Stock No.:
190-791
Mfr. Part No.:
IGS210
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M18

Supply Voltage

10 → 36 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Series

IGS

Switching Frequency

400 Hz

Switching Current

100 mA

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents a cutting-edge solution for factory automation and industrial applications. Designed with precision, it excels in detecting metallic objects without direct contact, thanks to its enhanced sensing range. With its robust construction and IP67 protection class, it is built to withstand demanding environments.

Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Permanently legible laser type label

Related links