ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$131.80

(exc. GST)

$144.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$131.80

*price indicative

RS Stock No.:
163-061
Mfr. Part No.:
IFS286
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Switching Frequency

2 kHz

Series

IFS

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. With enhanced sensing capabilities, the innovative design ensures exceptional performance in environments where magnetic fields are present. Featuring a robust housing and a wide operating temperature range, this sensor is built to withstand harsh conditions while maintaining accuracy. Its intuitive LED display provides clear indications for easy monitoring, enhancing operational efficiency and safety. Whether used in factory automation or cooling and lubricating applications, this sensor delivers unmatched functionality and durability.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links