ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$164.93

(exc. GST)

$181.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.93

*price indicative

RS Stock No.:
162-889
Mfr. Part No.:
IF5545
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IF5

Switching Current

100 mA

Switching Frequency

1.5 kHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed to deliver reliable performance in various industrial applications. Crafted with precision, the special PNP output function ensures normally closed operations, making it ideal for use in factory automation environments. The robust threaded housing not only guarantees durability but also offers easy installation. Boasting a sensing range of 4 mm, this sensor effectively detects metallic objects with impressive accuracy. It features gold-plated contacts for enhanced conductivity and longevity, providing peace of mind for long-term use. With a wide operating temperature range and superior ingress protection rated at IP67, it stands up to harsh conditions, ensuring operational efficiency in demanding environments.

Particularly short housing for use where space is restricted
Clearly visible indication of the switching status
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links