ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$150.12

(exc. GST)

$165.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.12

*price indicative

RS Stock No.:
163-033
Mfr. Part No.:
II5321
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 55 V dc

Length

125mm

IP Rating

IP65

Mounting Type

Non-Flush

Switching Current

400 mA

Shielding

Unshielded

Switching Frequency

200 Hz

Series

II5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for exceptional performance in detecting metallic objects with high precision. Crafted with robust construction, it features a threaded housing that allows for easy installation in various environments. The sensor accommodates both PNP and NPN electrical designs, offering versatility while ensuring reliable operation amidst demanding applications. Its compact dimensions coupled with an operating voltage range of 10 to 55 V DC ensure adaptability across multiple setups. With a sensing range of 15 mm and a protection rating of IP65, this sensor confidently performs in both industrial and outdoor conditions, providing peace of mind in challenging situations.

Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
With terminal chamber that can be rotated by 90°
Large operating voltage range

Related links