ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 11.5 mm Detection, PNP, 8 → 32 V dc

Subtotal (1 unit)*

$253.19

(exc. GST)

$278.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.19

*price indicative

RS Stock No.:
184-207
Mfr. Part No.:
GG854S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

11.5 mm

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

8 → 32 V dc

IP Rating

IP65, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Switching Current

50 mA

Shielding

Unshielded

Series

GG8

Switching Frequency

10 Hz

COO (Country of Origin):
DE
The ifm electronic fail-safe inductive sensor is designed to provide reliable detection in both mobile and challenging environments. With a robust threaded housing and a range of advanced safety features, this sensor ensures optimal performance even under harsh conditions. Thanks to its PNP electrical design and dual output function, it enhances safety measures in various applications.

Certified to standards EN 60947-5-3, IEC 61508 and ISO 13849
Connection to safety PLC, safe AS-i modules or safe evaluation units
Ensuring operator and machine safety

Related links