ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 9 → 32 V dc
- RS Stock No.:
- 184-651
- Mfr. Part No.:
- IF6033
- Brand:
- ifm electronic
Subtotal (1 unit)*
$223.08
(exc. GST)
$245.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.08 |
*price indicative
- RS Stock No.:
- 184-651
- Mfr. Part No.:
- IF6033
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 32 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 200 Hz | |
| Series | IF6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 9 → 32 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 200 Hz | ||
Series IF6 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor presents an advanced solution for detecting metallic objects, enhancing automation processes across various applications. Designed to operate seamlessly within a wide voltage range, this sensor provides reliable performance even in challenging operational conditions. Its compact threaded housing facilitates easy installation, while the gold-plated contacts ensure optimal electrical conductivity and durability. With an impressive sensing range and a robust design, this sensor is ideally suited for industrial environments where precision and reliability are paramount. Enhanced with features such as reverse polarity protection and overload protection, it guarantees optimal functionality and reduces downtime, making it a must-have for any automation setup. The IP67 protection class ensures resilience against dust and water ingress, enabling it to function flawlessly in demanding environments.
For use in machine tools and metalworking
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 18 → 32 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
