ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 18 → 32 V dc

Subtotal (1 unit)*

$218.34

(exc. GST)

$240.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.34

*price indicative

RS Stock No.:
184-346
Mfr. Part No.:
IF6001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

18 → 32 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Non-Flush

Series

IF6

Switching Frequency

200 Hz

Switching Current

150 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor exemplifies precision and reliability in automation applications. Designed for durability and optimal performance, it features a compact M12 threaded housing that ensures easy integration into various environments. The sensor operates within a wide voltage range, providing consistent functionality while safeguarding against potential electrical hazards. With its robust design, it adheres to stringent protection standards, making it suitable for challenging conditions. The device promises enhanced detection capabilities, offering users a dependable solution for proximity sensing tasks. Enhanced by an intuitive display for monitoring switching status, this sensor stands out as a remarkable addition to any technological setup.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
For a precise position detection on machines

Related links