ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-894
- Mfr. Part No.:
- IE5391
- Brand:
- ifm electronic
Subtotal (1 unit)*
$155.94
(exc. GST)
$171.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.94 |
*price indicative
- RS Stock No.:
- 162-894
- Mfr. Part No.:
- IE5391
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Series | IE5 | |
| Switching Frequency | 1 kHz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Series IE5 | ||
Switching Frequency 1 kHz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor excels in precision and reliability, purposefully designed to enhance automation across various applications. With a robust threaded housing crafted from stainless steel, it withstands challenging environmental conditions while offering a sensing range of up to 4mm. Its innovative electromagnetic design ensures magnetic-field immunity, making it an ideal choice for complex industrial settings. The sensors compact dimensions allow for versatility in installation, and its gold-plated contacts guarantee optimal performance and durability. Emphasising efficiency, this sensor supports a broad voltage range, enables seamless integration into existing systems, and provides crucial feedback via LED indicators. Whether in manufacturing or assembly lines, this sensor delivers in every aspect, elevating operational effectiveness to new heights.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
