ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$161.98

(exc. GST)

$178.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.98

*price indicative

RS Stock No.:
162-887
Mfr. Part No.:
IA5122
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

10 → 55 V dc

IP Rating

IP65

Length

92mm

Mounting Type

Non-Flush

Diameter

20 mm

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

300 Hz

Series

IA5

COO (Country of Origin):
RO
The ifm electronic inductive sensor redefines precision and reliability in sensing applications. Designed to excel in a variety of environments, this sensor features a cylindrical housing and robust construction, making it suitable for industrial use. It operates effectively across a range of ambient temperatures, ensuring consistent performance from -25°C to 80°C. With features such as both PNP and NPN electrical design, users can enjoy flexibility in application. The IP65 protection class ensures that it withstands harsh conditions, while the advanced technology facilitates accurate sensing with an impressive range. This sensor is not just built for performance

it also includes features aimed at prolonging life and preventing damage, such as short-circuit and overload protection. Whether for automation or equipment safety, this inductive sensor stands out as a top contender in its field.

Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Two-wire technology
Output function normally open or normally closed programmable
With terminal chamber that can be rotated by 90°

Related links