ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 36 V dc

Subtotal (1 unit)*

$151.04

(exc. GST)

$166.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.04

*price indicative

RS Stock No.:
163-082
Mfr. Part No.:
IM5135
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

40 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67, IP69K

Mounting Type

Non-Flush

Switching Current

200 mA

Series

IM5

Switching Frequency

200 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers cutting-edge performance for a vast array of industrial applications. Designed to detect metallic objects reliably and accurately, this sensor combines robust construction with sophisticated technology. With a sensing range of up to 40 mm, it is ideal for challenging environments, ensuring consistent results regardless of the surrounding conditions. Its magnetic-field immunity and IP67/IP69K rating make it particularly suited for applications exposed to dust, moisture, and mechanical stress. This sensor not only meets high electrical safety standards but also provides seamless integration into existing systems, thanks to its user-friendly connector.

Correction factor 1 ensure constant sensing range on all metals
Long sensing range for use in conveying
Complementary output function NO/NC
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position

Related links