ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 162-680
- Mfr. Part No.:
- IGM201
- Brand:
- ifm electronic
Subtotal (1 unit)*
$127.93
(exc. GST)
$140.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.93 |
*price indicative
- RS Stock No.:
- 162-680
- Mfr. Part No.:
- IGM201
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 200 Hz | |
| Series | IGM | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67, IP69K | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Switching Frequency 200 Hz | ||
Series IGM | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor redefines precision and durability in challenging environments. Designed specifically for mobile and harsh applications, it features a robust stainless steel housing and is equipped with gold-plated contacts to ensure reliable performance. With its impressive sensing range and advanced electrical design, this sensor provides exceptional accuracy, making it the ideal choice for a wide range of industrial applications. The innovative protection features, including short-circuit and overload protection, enhance its reliability while the ability to operate over a broad temperature range ensures it meets the demands of any situation. This sensor truly embodies cutting-edge technology, ensuring maximum functionality in any rugged environment.
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
